A720V567M002APE4R5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM5.45495
Datasheet

Parametric Equivalent


C&B/RESI
In Stock: 600
Unit Price: RM8.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM8.53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,866
Unit Price: RM11.61000
Datasheet
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V567M002APE4R5

DigiKey Part Number
399-A720V567M002APE4R5TR-ND - Tape & Reel (TR)
399-A720V567M002APE4R5CT-ND - Cut Tape (CT)
399-A720V567M002APE4R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V567M002APE4R5
Description
CAP ALUM POLY 560UF 20% 2V SMD
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V567M002APE4R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.5mOhm
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
9.54 A @ 100 kHz
Type
Polymer
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
560 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
875036219019Würth Elektronik0732-13351-2-NDRM5.45495Parametric Equivalent
APLC0D561M4R5S9C&B/RESI6004506-APLC0D561M4R5S9CT-NDRM8.26000Parametric Equivalent
EEF-LX0D561R4Panasonic Industry0PCE5034CT-NDRM8.53000Parametric Equivalent
EEF-SX0D561E4Panasonic Industry3,866PCE5035CT-NDRM11.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.76000RM9.76
10RM6.43900RM64.39
50RM5.06400RM253.20
100RM4.62940RM462.94
500RM3.88316RM1,941.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.35268RM3,352.68
2,000RM3.16968RM6,339.36
3,000RM3.07738RM9,232.14
5,000RM2.97456RM14,872.80
7,000RM2.91413RM20,398.91
10,000RM2.85577RM28,557.70
Manufacturers Standard Package
Unit Price without VAT:RM9.76000
Unit Price with VAT:RM10.73600