
A766KE157M1ALAE030 | |
|---|---|
DigiKey Part Number | 399-A766KE157M1ALAE030TR-ND - Tape & Reel (TR) 399-A766KE157M1ALAE030CT-ND - Cut Tape (CT) 399-A766KE157M1ALAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE157M1ALAE030 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE157M1ALAE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 138 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.45800 | RM14.58 |
| 50 | RM1.08360 | RM54.18 |
| 100 | RM0.96490 | RM96.49 |
| 500 | RM0.75994 | RM379.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.69517 | RM695.17 |
| 2,000 | RM0.64136 | RM1,282.72 |
| 3,000 | RM0.61417 | RM1,842.51 |
| 5,000 | RM0.58386 | RM2,919.30 |
| 7,000 | RM0.56604 | RM3,962.28 |
| 10,000 | RM0.54883 | RM5,488.30 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

