A768EB107M1ELAE036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768EB127M1DLAE034

DigiKey Part Number
399-A768EB127M1DLAE034TR-ND - Tape & Reel (TR)
399-A768EB127M1DLAE034CT-ND - Cut Tape (CT)
399-A768EB127M1DLAE034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768EB127M1DLAE034
Description
CAP ALUM POLY 120UF 20% 20V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768EB127M1DLAE034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
34mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.23000RM2.23
10RM1.38600RM13.86
50RM1.02800RM51.40
100RM0.91430RM91.43
500RM0.71748RM358.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.65533RM655.33
2,000RM0.60369RM1,207.38
3,000RM0.57760RM1,732.80
5,000RM0.54851RM2,742.55
7,000RM0.53141RM3,719.87
10,000RM0.52378RM5,237.80
12,000RM0.50704RM6,084.48
24,000RM0.48044RM11,530.56
25,000RM0.47903RM11,975.75
Manufacturers Standard Package
Unit Price without VAT:RM2.23000
Unit Price with VAT:RM2.45300