150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS157M1HLAS024

DigiKey Part Number
399-A768MS157M1HLAS024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A768MS157M1HLAS024
Description
CAP ALUM POLY 150UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS157M1HLAS024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
107.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400RM1.36518RM3,276.43
Unit Price without VAT:RM1.36518
Unit Price with VAT:RM1.50170