
A780MS157M1HLAS025 | |
|---|---|
DigiKey Part Number | 399-A780MS157M1HLAS025TR-ND - Tape & Reel (TR) 399-A780MS157M1HLAS025CT-ND - Cut Tape (CT) 399-A780MS157M1HLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS157M1HLAS025 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS157M1HLAS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 418 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM3.53000 | RM35.30 |
| 50 | RM3.01720 | RM150.86 |
| 100 | RM2.76510 | RM276.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.34745 | RM938.98 |
| 800 | RM2.20536 | RM1,764.29 |
| 1,200 | RM2.12183 | RM2,546.20 |
| 2,000 | RM2.10310 | RM4,206.20 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

