
A786MS477M1ELAS012 | |
|---|---|
DigiKey Part Number | 399-A786MS477M1ELAS012TR-ND - Tape & Reel (TR) 399-A786MS477M1ELAS012CT-ND - Cut Tape (CT) 399-A786MS477M1ELAS012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MS477M1ELAS012 |
Description | CAP ALU HYBRID 135C 25V 470F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.02 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.05 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.14000 | RM5.14 |
| 10 | RM3.28600 | RM32.86 |
| 50 | RM2.51540 | RM125.77 |
| 100 | RM2.27200 | RM227.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.90055 | RM760.22 |
| 800 | RM1.76026 | RM1,408.21 |
| 1,200 | RM1.68948 | RM2,027.38 |
| 2,000 | RM1.61058 | RM3,221.16 |
| 2,800 | RM1.56419 | RM4,379.73 |
| 4,000 | RM1.51938 | RM6,077.52 |
| Unit Price without VAT: | RM5.14000 |
|---|---|
| Unit Price with VAT: | RM5.65400 |

