
A786MW477M1VLAS010 | |
|---|---|
DigiKey Part Number | 399-A786MW477M1VLAS010TR-ND - Tape & Reel (TR) 399-A786MW477M1VLAS010CT-ND - Cut Tape (CT) 399-A786MW477M1VLAS010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MW477M1VLAS010 |
Description | CAP ALU HYBRID 135C 35V 470F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
Operating Temperature -55°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV470M10X16.5 | Rubycon | 550 | 1189-35PHV470M10X16.5CT-ND | RM12.92000 | Parametric Equivalent |
| EEH-ZU1V471P | Panasonic Industry | 3,774 | 10-EEH-ZU1V471PCT-ND | RM12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.63700 | RM36.37 |
| 50 | RM2.79420 | RM139.71 |
| 100 | RM2.52870 | RM252.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.24452 | RM561.13 |
| 500 | RM2.07110 | RM1,035.55 |
| 750 | RM1.98356 | RM1,487.67 |
| 1,250 | RM1.88594 | RM2,357.42 |
| 1,750 | RM1.82854 | RM3,199.95 |
| 2,500 | RM1.77310 | RM4,432.75 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |



