
ALC10C471EE400 | |
|---|---|
DigiKey Part Number | 399-ALC10C471EE400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C471EE400 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 258mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10C471EE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 258mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.49 A @ 10 kHz | |
Impedance | 168 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.37000 | RM49.37 |
| 10 | RM35.74000 | RM357.40 |
| 72 | RM29.14292 | RM2,098.29 |
| 144 | RM27.53813 | RM3,965.49 |
| 504 | RM25.29675 | RM12,749.56 |
| 1,008 | RM24.34510 | RM24,539.86 |
| Unit Price without VAT: | RM49.37000 |
|---|---|
| Unit Price with VAT: | RM54.30700 |

