New at DigiKey
56000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 23mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10C563EL035

DigiKey Part Number
399-ALC10C563EL035-ND
Manufacturer
Manufacturer Product Number
ALC10C563EL035
Description
56000U 5VV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 23mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.68 A @ 100 Hz
Ripple Current @ High Frequency
12.92 A @ 10 kHz
Impedance
21 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,008RM49.53929RM49,935.60
Unit Price without VAT:RM49.53929
Unit Price with VAT:RM54.49322