1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 289mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A102BB100

DigiKey Part Number
399-19627-ND
Manufacturer
Manufacturer Product Number
ALC80A102BB100
Description
CAP ALUM 1000UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 289mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A102BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
289mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.36 A @ 100 Hz
Ripple Current @ High Frequency
3.4 A @ 10 kHz
Impedance
237 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.12000RM34.12
10RM24.20700RM242.07
50RM20.12080RM1,006.04
180RM17.91606RM3,224.89
540RM16.54296RM8,933.20
1,080RM15.90348RM17,175.76
Manufacturers Standard Package
Unit Price without VAT:RM34.12000
Unit Price with VAT:RM37.53200