
ALS30A152KF400 | |
|---|---|
DigiKey Part Number | 399-7546-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A152KF400 |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 92mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A152KF400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 92mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.1 A @ 10 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM138.53000 | RM138.53 |
| 24 | RM108.11708 | RM2,594.81 |
| 72 | RM102.66486 | RM7,391.87 |
| 120 | RM99.83733 | RM11,980.48 |
| Unit Price without VAT: | RM138.53000 |
|---|---|
| Unit Price with VAT: | RM152.38300 |

