
B-01-ATF | |
|---|---|
DigiKey Part Number | 399-B-01-ATFCT-ND - Cut Tape (CT) 399-B-01-ATFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B-01-ATF |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-ATF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.134" Dia x 2.638" L (3.40mm x 67.00mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.54100 | RM15.41 |
| 25 | RM1.42320 | RM35.58 |
| 50 | RM1.34200 | RM67.10 |
| 100 | RM1.26510 | RM126.51 |
| 250 | RM1.17032 | RM292.58 |
| 500 | RM1.10352 | RM551.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.00531 | RM1,507.96 |
| 3,000 | RM0.94796 | RM2,843.88 |
| 4,500 | RM0.91598 | RM4,121.91 |
| 7,500 | RM0.87726 | RM6,579.45 |
| 10,500 | RM0.85267 | RM8,953.03 |
| 15,000 | RM0.82739 | RM12,410.85 |
| 37,500 | RM0.80770 | RM30,288.75 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

