10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C103K9PACTU

DigiKey Part Number
399-14859-2-ND - Tape & Reel (TR)
399-14859-1-ND - Cut Tape (CT)
399-14859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C103K9PACTU
Description
CAP CER 10000PF 6.3V X5R 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C103K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,302
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37400RM3.74
50RM0.26320RM13.16
100RM0.23010RM23.01
500RM0.15382RM76.91
1,000RM0.14728RM147.28
2,500RM0.13839RM345.98
5,000RM0.12744RM637.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.09605RM1,440.75
30,000RM0.09528RM2,858.40
45,000RM0.09489RM4,270.05
75,000RM0.09444RM7,083.00
105,000RM0.09417RM9,887.85
150,000RM0.09390RM14,085.00
180,000RM0.09377RM16,878.60
360,000RM0.09183RM33,058.80
375,000RM0.09166RM34,372.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700