
C0402C101J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J1HACTUTR-ND - Tape & Reel (TR) 399-C0402C101J1HACTUCT-ND - Cut Tape (CT) 399-C0402C101J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J1HACTU |
Description | CAP CER 100PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17800 | RM11.78 |
| 50 | RM0.87780 | RM43.89 |
| 100 | RM0.78640 | RM78.64 |
| 500 | RM0.63190 | RM315.95 |
| 1,000 | RM0.58414 | RM584.14 |
| 2,500 | RM0.53379 | RM1,334.47 |
| 5,000 | RM0.50346 | RM2,517.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.47849 | RM4,784.90 |
| 20,000 | RM0.45793 | RM9,158.60 |
| 30,000 | RM0.44764 | RM13,429.20 |
| 50,000 | RM0.43622 | RM21,811.00 |
| 70,000 | RM0.42955 | RM30,068.50 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

