100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101K3GACTU

DigiKey Part Number
399-C0402C101K3GACTUTR-ND - Tape & Reel (TR)
399-C0402C101K3GACTUCT-ND - Cut Tape (CT)
399-C0402C101K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101K3GACTU
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,850
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.29600RM2.96
50RM0.25620RM12.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20094RM2,009.40
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600