
C0402C101K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C101K5GALTUTR-ND - Tape & Reel (TR) 399-C0402C101K5GALTUCT-ND - Cut Tape (CT) 399-C0402C101K5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K5GALTU |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11100 | RM11.11 |
| 50 | RM0.82580 | RM41.29 |
| 100 | RM0.73880 | RM73.88 |
| 500 | RM0.59156 | RM295.78 |
| 1,000 | RM0.54620 | RM546.20 |
| 2,500 | RM0.49830 | RM1,245.75 |
| 5,000 | RM0.46944 | RM2,347.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.44570 | RM4,457.00 |
| 20,000 | RM0.42615 | RM8,523.00 |
| 30,000 | RM0.41635 | RM12,490.50 |
| 50,000 | RM0.40550 | RM20,275.00 |
| 70,000 | RM0.39915 | RM27,940.50 |
| 100,000 | RM0.39304 | RM39,304.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

