Parametric Equivalent

C0402C102F5GECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C102F5GECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C102F5GECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GECAUTO7411 |
Description | CAP CER 0402 1NF 50V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102F5GECAUTO | KEMET | 0 | 399-C0402C102F5GECAUTOCT-ND | RM2.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.52100 | RM15.21 |
| 50 | RM1.14960 | RM57.48 |
| 100 | RM1.03540 | RM103.54 |
| 500 | RM0.84348 | RM421.74 |
| 1,000 | RM0.78414 | RM784.14 |
| 2,500 | RM0.72152 | RM1,803.80 |
| 5,000 | RM0.68379 | RM3,418.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.60014 | RM30,007.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |


