
C0402C102J1GEC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102J1GEC7411TR-ND - Tape & Reel (TR) 399-C0402C102J1GEC7411CT-ND - Cut Tape (CT) 399-C0402C102J1GEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J1GEC7411 |
Description | CAP CER 0402 1NF 100V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J1GEC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21520 | RM10.76 |
| 100 | RM0.18680 | RM18.68 |
| 500 | RM0.13932 | RM69.66 |
| 1,000 | RM0.12474 | RM124.74 |
| 2,500 | RM0.10936 | RM273.40 |
| 5,000 | RM0.10012 | RM500.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.07966 | RM3,983.00 |
| 100,000 | RM0.07569 | RM7,569.00 |
| 150,000 | RM0.07369 | RM11,053.50 |
| 250,000 | RM0.07149 | RM17,872.50 |
| 350,000 | RM0.07020 | RM24,570.00 |
| 500,000 | RM0.06895 | RM34,475.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

