


C0402C102J3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102J3RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C102J3RECAUTOCT-ND - Cut Tape (CT) 399-C0402C102J3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J3RECAUTO |
Description | CAP CER 0402 1NF 25V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24580 | RM12.29 |
| 100 | RM0.21390 | RM21.39 |
| 500 | RM0.16084 | RM80.42 |
| 1,000 | RM0.14440 | RM144.40 |
| 2,500 | RM0.12715 | RM317.88 |
| 5,000 | RM0.11676 | RM583.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10822 | RM1,082.20 |
| 20,000 | RM0.10120 | RM2,024.00 |
| 30,000 | RM0.09768 | RM2,930.40 |
| 50,000 | RM0.09378 | RM4,689.00 |
| 70,000 | RM0.09150 | RM6,405.00 |
| 100,000 | RM0.08931 | RM8,931.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

