
C0402C102J8GACTU | |
|---|---|
DigiKey Part Number | 399-14868-2-ND - Tape & Reel (TR) 399-14868-1-ND - Cut Tape (CT) 399-14868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J8GACTU |
Description | CAP CER 1000PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51400 | RM5.14 |
| 50 | RM0.36820 | RM18.41 |
| 100 | RM0.32350 | RM32.35 |
| 500 | RM0.24838 | RM124.19 |
| 1,000 | RM0.22519 | RM225.19 |
| 2,500 | RM0.20072 | RM501.80 |
| 5,000 | RM0.18602 | RM930.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17392 | RM1,739.20 |
| 20,000 | RM0.16396 | RM3,279.20 |
| 30,000 | RM0.15897 | RM4,769.10 |
| 50,000 | RM0.15344 | RM7,672.00 |
| 70,000 | RM0.15021 | RM10,514.70 |
| 100,000 | RM0.14710 | RM14,710.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

