
C0402C102K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17168-2-ND - Tape & Reel (TR) 399-17168-1-ND - Cut Tape (CT) 399-17168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K1GECAUTO |
Description | CAP CER 0402 1NF 100V C0G 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31900 | RM3.19 |
| 50 | RM0.22300 | RM11.15 |
| 100 | RM0.19420 | RM19.42 |
| 500 | RM0.14500 | RM72.50 |
| 1,000 | RM0.12990 | RM129.90 |
| 2,500 | RM0.11404 | RM285.10 |
| 5,000 | RM0.10449 | RM522.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09664 | RM966.40 |
| 20,000 | RM0.09018 | RM1,803.60 |
| 30,000 | RM0.08695 | RM2,608.50 |
| 50,000 | RM0.08336 | RM4,168.00 |
| 70,000 | RM0.08127 | RM5,688.90 |
| 100,000 | RM0.07926 | RM7,926.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

