1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K5HACTU

DigiKey Part Number
399-C0402C102K5HACTUTR-ND - Tape & Reel (TR)
399-C0402C102K5HACTUCT-ND - Cut Tape (CT)
399-C0402C102K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K5HACTU
Description
CAP CER 1000PF 50V X8R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.04800RM10.48
50RM0.77780RM38.89
100RM0.69460RM69.46
500RM0.55460RM277.30
1,000RM0.51141RM511.41
2,500RM0.46582RM1,164.55
5,000RM0.43835RM2,191.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.41575RM4,157.50
20,000RM0.39713RM7,942.60
30,000RM0.38781RM11,634.30
50,000RM0.37748RM18,874.00
70,000RM0.37143RM26,000.10
100,000RM0.36562RM36,562.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300