
C0402C102K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K8RALTUTR-ND - Tape & Reel (TR) 399-C0402C102K8RALTUCT-ND - Cut Tape (CT) 399-C0402C102K8RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K8RALTU |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102F4GACTU | KEMET | 14,617 | 399-C0402C102F4GACTUCT-ND | RM3.28000 | Upgrade |
| C0402C102F5GACTU | KEMET | 68,093 | 399-C0402C102F5GACTUCT-ND | RM5.69000 | Upgrade |
| C0402C102G5GACTU | KEMET | 13,848 | 399-C0402C102G5GACTUCT-ND | RM3.44000 | Upgrade |
| C0402C102J1GACTU | KEMET | 132,156 | 399-C0402C102J1GACTUCT-ND | RM1.66000 | Upgrade |
| C0402C102J3GACTU | KEMET | 30,282 | 399-C0402C102J3GACTUCT-ND | RM0.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.13800 | RM11.38 |
| 50 | RM0.84680 | RM42.34 |
| 100 | RM0.75800 | RM75.80 |
| 500 | RM0.60782 | RM303.91 |
| 1,000 | RM0.56145 | RM561.45 |
| 2,500 | RM0.51254 | RM1,281.35 |
| 5,000 | RM0.48306 | RM2,415.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.45880 | RM4,588.00 |
| 20,000 | RM0.43883 | RM8,776.60 |
| 30,000 | RM0.42883 | RM12,864.90 |
| 50,000 | RM0.41774 | RM20,887.00 |
| 70,000 | RM0.41125 | RM28,787.50 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |

