C0402C102M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 82,065
Unit Price: RM5.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.83161
Datasheet

Upgrade


KEMET
In Stock: 15,500
Unit Price: RM3.23000
Datasheet

Upgrade


KEMET
In Stock: 156,232
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 40,932
Unit Price: RM0.87000
Datasheet

Upgrade


KEMET
In Stock: 20,284
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.59328
Datasheet

Upgrade


KEMET
In Stock: 289,072
Unit Price: RM1.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.46420
Datasheet

Upgrade


KEMET
In Stock: 7,727
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 399,612
Unit Price: RM0.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.59328
Datasheet

Upgrade


KEMET
In Stock: 108,024
Unit Price: RM0.87000
Datasheet

Upgrade


KEMET
In Stock: 415,108
Unit Price: RM0.39000
Datasheet
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102M3RACTU

DigiKey Part Number
399-C0402C102M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102M3RACTU
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.27725RM2,772.50
Manufacturers Standard Package
Unit Price without VAT:RM0.27725
Unit Price with VAT:RM0.30498