1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102M5RACAUTO

DigiKey Part Number
399-C0402C102M5RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102M5RACAUTOCT-ND - Cut Tape (CT)
399-C0402C102M5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102M5RACAUTO
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102M5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,901
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83100RM8.31
50RM0.60840RM30.42
100RM0.54060RM54.06
500RM0.42608RM213.04
1,000RM0.39077RM390.77
2,500RM0.35353RM883.83
5,000RM0.33109RM1,655.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.31264RM3,126.40
20,000RM0.29744RM5,948.80
30,000RM0.28983RM8,694.90
50,000RM0.28140RM14,070.00
70,000RM0.27647RM19,352.90
100,000RM0.27172RM27,172.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800