
C0402C102M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C102M5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C102M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102M5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83100 | RM8.31 |
| 50 | RM0.60840 | RM30.42 |
| 100 | RM0.54060 | RM54.06 |
| 500 | RM0.42608 | RM213.04 |
| 1,000 | RM0.39077 | RM390.77 |
| 2,500 | RM0.35353 | RM883.83 |
| 5,000 | RM0.33109 | RM1,655.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31264 | RM3,126.40 |
| 20,000 | RM0.29744 | RM5,948.80 |
| 30,000 | RM0.28983 | RM8,694.90 |
| 50,000 | RM0.28140 | RM14,070.00 |
| 70,000 | RM0.27647 | RM19,352.90 |
| 100,000 | RM0.27172 | RM27,172.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

