10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103J3RECAUTO

DigiKey Part Number
399-C0402C103J3RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C103J3RECAUTOCT-ND - Cut Tape (CT)
399-C0402C103J3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J3RECAUTO
Description
CAP CER 0402 10NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,032
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35100RM3.51
50RM0.24580RM12.29
100RM0.21390RM21.39
500RM0.16084RM80.42
1,000RM0.14440RM144.40
2,500RM0.12715RM317.88
5,000RM0.11676RM583.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10822RM1,082.20
20,000RM0.10120RM2,024.00
30,000RM0.09768RM2,930.40
50,000RM0.09378RM4,689.00
70,000RM0.09150RM6,405.00
100,000RM0.08931RM8,931.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300