


C0402C103J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J8RACTUTR-ND - Tape & Reel (TR) 399-C0402C103J8RACTUCT-ND - Cut Tape (CT) 399-C0402C103J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J8RACTU |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.02800 | RM10.28 |
| 50 | RM0.76120 | RM38.06 |
| 100 | RM0.67970 | RM67.97 |
| 500 | RM0.54198 | RM270.99 |
| 1,000 | RM0.49951 | RM499.51 |
| 2,500 | RM0.45472 | RM1,136.80 |
| 5,000 | RM0.42773 | RM2,138.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.40553 | RM4,055.30 |
| 20,000 | RM0.38724 | RM7,744.80 |
| 30,000 | RM0.37808 | RM11,342.40 |
| 50,000 | RM0.36793 | RM18,396.50 |
| 70,000 | RM0.36199 | RM25,339.30 |
| 100,000 | RM0.35628 | RM35,628.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

