


C0402C103K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103K4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C103K4RAC7411CT-ND - Cut Tape (CT) 399-C0402C103K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RAC7411 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17740 | RM8.87 |
| 100 | RM0.15330 | RM15.33 |
| 500 | RM0.11316 | RM56.58 |
| 1,000 | RM0.10082 | RM100.82 |
| 2,500 | RM0.08788 | RM219.70 |
| 5,000 | RM0.08007 | RM400.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.06282 | RM3,141.00 |
| 100,000 | RM0.05947 | RM5,947.00 |
| 150,000 | RM0.05779 | RM8,668.50 |
| 250,000 | RM0.05593 | RM13,982.50 |
| 350,000 | RM0.05484 | RM19,194.00 |
| 500,000 | RM0.05380 | RM26,900.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

