0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104K3RAC7411

DigiKey Part Number
399-C0402C104K3RAC7411TR-ND - Tape & Reel (TR)
399-C0402C104K3RAC7411CT-ND - Cut Tape (CT)
399-C0402C104K3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K3RAC7411
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K3RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104K3RACTUKEMET489,147399-14148-1-NDRM0.75000Parametric Equivalent
04023C104KAT2A-62KYOCERA AVX39,421478-04023C104KAT2A-62CT-NDRM0.43000Parametric Equivalent
0402B104K250CTWalsin Technology Corporation118,2811292-1175-1-NDRM0.40000Parametric Equivalent
885012205085Würth Elektronik17,938732-885012205085CT-NDRM0.39000Parametric Equivalent
885012205085RWürth Elektronik45,919732-885012205085RCT-NDRM0.39000Parametric Equivalent
In-Stock: 14,038
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43300RM4.33
50RM0.30820RM15.41
100RM0.26950RM26.95
500RM0.20472RM102.36
1,000RM0.18483RM184.83
2,500RM0.16389RM409.73
5,000RM0.15128RM756.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.12337RM6,168.50
100,000RM0.11794RM11,794.00
150,000RM0.11522RM17,283.00
250,000RM0.11220RM28,050.00
350,000RM0.11044RM38,654.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500