0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104M3PAC7411

DigiKey Part Number
399-C0402C104M3PAC7411TR-ND - Tape & Reel (TR)
399-C0402C104M3PAC7411CT-ND - Cut Tape (CT)
399-C0402C104M3PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M3PAC7411
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M3PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26800RM2.68
50RM0.18600RM9.30
100RM0.16080RM16.08
500RM0.11906RM59.53
1,000RM0.10622RM106.22
2,500RM0.09272RM231.80
5,000RM0.08458RM422.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.06660RM3,330.00
100,000RM0.06310RM6,310.00
150,000RM0.06135RM9,202.50
250,000RM0.05941RM14,852.50
350,000RM0.05827RM20,394.50
500,000RM0.05718RM28,590.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700