
C0402C109D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15856-2-ND - Tape & Reel (TR) 399-15856-1-ND - Cut Tape (CT) 399-15856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109D5GACAUTO |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109D5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.78000 | RM7.80 |
| 50 | RM0.57060 | RM28.53 |
| 100 | RM0.50590 | RM50.59 |
| 500 | RM0.39738 | RM198.69 |
| 1,000 | RM0.36390 | RM363.90 |
| 2,500 | RM0.32861 | RM821.52 |
| 5,000 | RM0.30736 | RM1,536.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28988 | RM2,898.80 |
| 20,000 | RM0.27549 | RM5,509.80 |
| 30,000 | RM0.26827 | RM8,048.10 |
| 50,000 | RM0.26028 | RM13,014.00 |
| 70,000 | RM0.25561 | RM17,892.70 |
| 100,000 | RM0.25112 | RM25,112.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

