
C0402C121K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C121K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C121K5GACTUCT-ND - Cut Tape (CT) 399-C0402C121K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121K5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08360 | RM4.18 |
| 100 | RM0.07130 | RM7.13 |
| 500 | RM0.05052 | RM25.26 |
| 1,000 | RM0.04421 | RM44.21 |
| 2,500 | RM0.03760 | RM94.00 |
| 5,000 | RM0.03364 | RM168.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03038 | RM303.80 |
| 20,000 | RM0.02771 | RM554.20 |
| 30,000 | RM0.02637 | RM791.10 |
| 50,000 | RM0.02488 | RM1,244.00 |
| 70,000 | RM0.02402 | RM1,681.40 |
| 100,000 | RM0.02318 | RM2,318.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

