
C0402C130J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C130J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C130J5GACTUCT-ND - Cut Tape (CT) 399-C0402C130J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C130J5GACTU |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C130J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.67460 | RM33.73 |
| 100 | RM0.60050 | RM60.05 |
| 500 | RM0.47580 | RM237.90 |
| 1,000 | RM0.43738 | RM437.38 |
| 2,500 | RM0.39684 | RM992.10 |
| 5,000 | RM0.37242 | RM1,862.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.35232 | RM3,523.20 |
| 20,000 | RM0.33577 | RM6,715.40 |
| 30,000 | RM0.32749 | RM9,824.70 |
| 50,000 | RM0.31830 | RM15,915.00 |
| 70,000 | RM0.31293 | RM21,905.10 |
| 100,000 | RM0.30776 | RM30,776.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

