13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C130J5GACTU

DigiKey Part Number
399-C0402C130J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C130J5GACTUCT-ND - Cut Tape (CT)
399-C0402C130J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C130J5GACTU
Description
CAP CER 13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C130J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,797
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.91400RM9.14
50RM0.67460RM33.73
100RM0.60050RM60.05
500RM0.47580RM237.90
1,000RM0.43738RM437.38
2,500RM0.39684RM992.10
5,000RM0.37242RM1,862.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35232RM3,523.20
20,000RM0.33577RM6,715.40
30,000RM0.32749RM9,824.70
50,000RM0.31830RM15,915.00
70,000RM0.31293RM21,905.10
100,000RM0.30776RM30,776.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400