15 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C150J4GACTU

DigiKey Part Number
399-C0402C150J4GACTUTR-ND - Tape & Reel (TR)
399-C0402C150J4GACTUCT-ND - Cut Tape (CT)
399-C0402C150J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C150J4GACTU
Description
CAP CER 15PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C150J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222,803
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
50RM0.13320RM6.66
100RM0.11470RM11.47
500RM0.08338RM41.69
1,000RM0.07380RM73.80
2,500RM0.06372RM159.30
5,000RM0.05766RM288.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05268RM526.80
20,000RM0.04859RM971.80
30,000RM0.04654RM1,396.20
50,000RM0.04427RM2,213.50
70,000RM0.04295RM3,006.50
100,000RM0.04167RM4,167.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900