C0402C151J5GACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 17,893
Unit Price: RM1.62000
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C151J5GACAUTO

DigiKey Part Number
399-15948-2-ND - Tape & Reel (TR)
399-15948-1-ND - Cut Tape (CT)
399-15948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C151J5GACAUTO
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C151J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C151J1GACAUTOKEMET17,893399-15852-1-NDRM1.62000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
50RM0.14260RM7.13
100RM0.12290RM12.29
500RM0.08976RM44.88
1,000RM0.07955RM79.55
2,500RM0.06882RM172.05
5,000RM0.06239RM311.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05710RM571.00
20,000RM0.05275RM1,055.00
30,000RM0.05058RM1,517.40
50,000RM0.04816RM2,408.00
70,000RM0.04675RM3,272.50
100,000RM0.04540RM4,540.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900