C0402C152J5GEC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08811
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152J5GEC7411

DigiKey Part Number
C0402C152J5GEC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C152J5GEC7411
Description
CAP CER 0402 1.5NF 50V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152J5GEC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.07587RM3,793.50
Manufacturers Standard Package
Unit Price without VAT:RM0.07587
Unit Price with VAT:RM0.08346