1500 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152K3GACTU

DigiKey Part Number
399-C0402C152K3GACTUTR-ND - Tape & Reel (TR)
399-C0402C152K3GACTUCT-ND - Cut Tape (CT)
399-C0402C152K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152K3GACTU
Description
CAP CER 1500PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,321
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.93000RM9.30
50RM0.68720RM34.36
100RM0.61230RM61.23
500RM0.48564RM242.82
1,000RM0.44664RM446.64
2,500RM0.40544RM1,013.60
5,000RM0.38064RM1,903.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.36021RM3,602.10
20,000RM0.34340RM6,868.00
30,000RM0.33498RM10,049.40
50,000RM0.32565RM16,282.50
70,000RM0.32019RM22,413.30
100,000RM0.31495RM31,495.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800