
C0402C153J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C153J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C153J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C153J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153J5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.42160 | RM21.08 |
| 100 | RM0.37110 | RM37.11 |
| 500 | RM0.28692 | RM143.46 |
| 1,000 | RM0.26099 | RM260.99 |
| 2,500 | RM0.23360 | RM584.00 |
| 5,000 | RM0.21712 | RM1,085.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20356 | RM2,035.60 |
| 20,000 | RM0.19241 | RM3,848.20 |
| 30,000 | RM0.18682 | RM5,604.60 |
| 50,000 | RM0.18062 | RM9,031.00 |
| 70,000 | RM0.17700 | RM12,390.00 |
| 100,000 | RM0.17352 | RM17,352.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

