0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C153J5RECTU

DigiKey Part Number
399-C0402C153J5RECTUTR-ND - Tape & Reel (TR)
399-C0402C153J5RECTUCT-ND - Cut Tape (CT)
399-C0402C153J5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C153J5RECTU
Description
CAP CER 0402 15NF 50V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153J5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,452
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19860RM9.93
100RM0.17220RM17.22
500RM0.12790RM63.95
1,000RM0.11422RM114.22
2,500RM0.09990RM249.75
5,000RM0.09128RM456.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08420RM842.00
20,000RM0.07837RM1,567.40
30,000RM0.07545RM2,263.50
50,000RM0.07222RM3,611.00
70,000RM0.07033RM4,923.10
100,000RM0.06851RM6,851.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100