


C0402C153J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C153J5RECTUTR-ND - Tape & Reel (TR) 399-C0402C153J5RECTUCT-ND - Cut Tape (CT) 399-C0402C153J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153J5RECTU |
Description | CAP CER 0402 15NF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153J5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19860 | RM9.93 |
| 100 | RM0.17220 | RM17.22 |
| 500 | RM0.12790 | RM63.95 |
| 1,000 | RM0.11422 | RM114.22 |
| 2,500 | RM0.09990 | RM249.75 |
| 5,000 | RM0.09128 | RM456.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08420 | RM842.00 |
| 20,000 | RM0.07837 | RM1,567.40 |
| 30,000 | RM0.07545 | RM2,263.50 |
| 50,000 | RM0.07222 | RM3,611.00 |
| 70,000 | RM0.07033 | RM4,923.10 |
| 100,000 | RM0.06851 | RM6,851.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

