
C0402C220J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C220J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C220J3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C220J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J3GACAUTO |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.84700 | RM8.47 |
| 50 | RM0.62180 | RM31.09 |
| 100 | RM0.55280 | RM55.28 |
| 500 | RM0.43608 | RM218.04 |
| 1,000 | RM0.40015 | RM400.15 |
| 2,500 | RM0.36223 | RM905.58 |
| 5,000 | RM0.33939 | RM1,696.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32060 | RM3,206.00 |
| 20,000 | RM0.30513 | RM6,102.60 |
| 30,000 | RM0.29739 | RM8,921.70 |
| 50,000 | RM0.28880 | RM14,440.00 |
| 70,000 | RM0.28378 | RM19,864.60 |
| 100,000 | RM0.27894 | RM27,894.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

