
C0402C220J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C220J3GACTUTR-ND - Tape & Reel (TR) 399-C0402C220J3GACTUCT-ND - Cut Tape (CT) 399-C0402C220J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J3GACTU |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58540 | RM29.27 |
| 100 | RM0.52010 | RM52.01 |
| 500 | RM0.40906 | RM204.53 |
| 1,000 | RM0.37481 | RM374.81 |
| 2,500 | RM0.33873 | RM846.82 |
| 5,000 | RM0.31700 | RM1,585.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29912 | RM2,991.20 |
| 20,000 | RM0.28440 | RM5,688.00 |
| 30,000 | RM0.27703 | RM8,310.90 |
| 50,000 | RM0.26886 | RM13,443.00 |
| 70,000 | RM0.26408 | RM18,485.60 |
| 100,000 | RM0.25948 | RM25,948.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |


