
C0402C221J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C221J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C221J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C221J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J5RACAUTO |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09906 | RM49.53 |
| 1,000 | RM0.08802 | RM88.02 |
| 2,500 | RM0.07637 | RM190.92 |
| 5,000 | RM0.06939 | RM346.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06365 | RM636.50 |
| 20,000 | RM0.05892 | RM1,178.40 |
| 30,000 | RM0.05656 | RM1,696.80 |
| 50,000 | RM0.05394 | RM2,697.00 |
| 70,000 | RM0.05241 | RM3,668.70 |
| 100,000 | RM0.05094 | RM5,094.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

