220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221K3RACAUTO

DigiKey Part Number
399-C0402C221K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C221K3RACAUTOCT-ND - Cut Tape (CT)
399-C0402C221K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221K3RACAUTO
Description
CAP CER 220PF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,261
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.87900RM8.79
50RM0.64700RM32.35
100RM0.57560RM57.56
500RM0.45522RM227.61
1,000RM0.41811RM418.11
2,500RM0.37890RM947.25
5,000RM0.35530RM1,776.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.33588RM3,358.80
20,000RM0.31989RM6,397.80
30,000RM0.31188RM9,356.40
50,000RM0.30300RM15,150.00
70,000RM0.29781RM20,846.70
100,000RM0.29281RM29,281.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600