220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0402C221K5RACTU

DigiKey Part Number
399-C0402C221K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C221K5RACTUCT-ND - Cut Tape (CT)
399-C0402C221K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221K5RACTU
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156,269
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
50RM0.08200RM4.10
100RM0.06930RM6.93
500RM0.04932RM24.66
1,000RM0.04314RM43.14
2,500RM0.03666RM91.65
5,000RM0.03277RM163.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02957RM295.70
20,000RM0.02695RM539.00
30,000RM0.02564RM769.20
50,000RM0.02419RM1,209.50
70,000RM0.02334RM1,633.80
100,000RM0.02253RM2,253.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900