C0402C221M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 40,793
Unit Price: RM4.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.61359
Datasheet

Upgrade


KEMET
In Stock: 6,388
Unit Price: RM3.51000
Datasheet

Upgrade


KEMET
In Stock: 12,503
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 4,980
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 94,018
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.40737
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.40737
Datasheet

Upgrade


KEMET
In Stock: 335,725
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.47795
Datasheet

Upgrade


KEMET
In Stock: 85,382
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.62665
Datasheet

Upgrade


KEMET
In Stock: 79,645
Unit Price: RM1.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.45854
Datasheet
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C221M8RACTU

DigiKey Part Number
399-C0402C221M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C221M8RACTU
Description
CAP CER 220PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29190RM2,919.00
Manufacturers Standard Package
Unit Price without VAT:RM0.29190
Unit Price with VAT:RM0.32109