2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C222K3RECAUTO

DigiKey Part Number
399-C0402C222K3RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C222K3RECAUTOCT-ND - Cut Tape (CT)
399-C0402C222K3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K3RECAUTO
Description
CAP CER 0402 2.2NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222K3RACAUTOKEMET8,955399-C0402C222K3RACAUTOCT-NDRM0.51000Parametric Equivalent
AC0402KRX7R8BB222YAGEO33,765311-3067-1-NDRM0.39000Parametric Equivalent
CGJ2B2X7R1E222K050BATDK433,827445-8074-1-NDRM0.47000Parametric Equivalent
TMF105B7222KVHFTaiyo Yuden2,544587-6586-1-NDRM0.40000Parametric Equivalent
In-Stock: 9,649
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30300RM3.03
50RM0.21120RM10.56
100RM0.18320RM18.32
500RM0.13648RM68.24
1,000RM0.12214RM122.14
2,500RM0.10701RM267.52
5,000RM0.09792RM489.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09044RM904.40
20,000RM0.08430RM1,686.00
30,000RM0.08122RM2,436.60
50,000RM0.07781RM3,890.50
70,000RM0.07581RM5,306.70
100,000RM0.07390RM7,390.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500