Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C223K5REC | |
|---|---|
DigiKey Part Number | C0402C223K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C223K5REC |
Description | CAP CER 0402 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K5RAC7411 | KEMET | 176,082 | 399-C0402C223K5RAC7411CT-ND | RM0.39000 | Parametric Equivalent |
| C0402C223K5RACAUTO | KEMET | 871,164 | 399-16022-1-ND | RM0.51000 | Parametric Equivalent |
| C0402C223K5RACAUTO7411 | KEMET | 0 | 399-C0402C223K5RACAUTO7411TR-ND | RM0.06521 | Parametric Equivalent |
| C0402C223K5RACTU | KEMET | 371,131 | 399-C0402C223K5RACTUCT-ND | RM0.39000 | Parametric Equivalent |
| C0402C223K5RALTU | KEMET | 0 | 399-C0402C223K5RALTUTR-ND | RM0.28605 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.04489 | RM897.80 |
| Unit Price without VAT: | RM0.04489 |
|---|---|
| Unit Price with VAT: | RM0.04938 |







